• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK T2600G-52TS (TL-SG3452) T2600G-52TS (TL-SG3452) Network switch 52 ports

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP-LINK JetStream T 2600 G-52TS-Switch-managed

  • Gigabit Ethernet connections on all ports provide for high data transfer speeds
  • L2+ function - Static Routing helps the internal traffic in order to optimally manage and resources to effectively use
  • Advanced security features such as IP-MAC Port binding, ACL, port security, DoS protection, Storm Control, DHCP Snooping as well as 802.1X and RADIUS authentication
  • L2/L3/L4-QoS and IGMP Snooping optimize voice and video applications
  • IPv4/IPv6 support with dual stack, MLD snooping, IPv6 Neighbor Discovery
  • Management via Web, CLI (console/Telnet/SSH), SNMP and rmon

Technical specifications

Product type

Network switch

SFP ports

4 x

10/100/1000 Mbps ports

48 x

Power supply (LOV)

mains-powered

MAC addresses

16000

Weight

4.5 kg

Width

440 mm

Height

44 mm

Depth

220 mm

Type

T2600G-52TS (TL-SG3452)

Interfaces

RJ45

SFP

Factory colour

Black

Port

52 ports

Documents & Downloads

Datasheet

Datasheet 1628829 TP-LINK T2600G-52TS (TL-SG3452) T2600G-52TS (TL-SG3452) Network switch 52 ports

User & Safety Instructions

User & Safety Instructions 1628829 TP-LINK T2600G-52TS (TL-SG3452) T2600G-52TS (TL-SG3452) Network switch 52 ports

Description

Product Features
TP-Link JetStream 48-Port Gigabit-L2-managed switch T 2600 G-52TS with 4 SFP slots has over 48 10/100/1000 Mbit/s Ethernet as well as four SFP slots. It offers good performance and powerful L2 and L2+ functions such as static routing, QoS on enterprise level and other advanced security strategies. IP/MAC Address Port-binding and Access Control List (ACL) protect against broadcast storms, ARP and denial-of-Service (DoS) attacks. Quality of Service (QoS, L2 to L4) offers an improved traffic management function, smooth and fast to transport your data. Furthermore, the easy-to-use web interface together with CLI, SNMP and RMON, for a faster installation and configuration with less downtime. For workgroups and departments, the lower-cost Layer 2 switch and additional gigabit abilities, JetStream 48-Port Gigabit-L2-managed switch from TP-Link is the ideal solution.

A secure network
The T2600 G-52TS supports IP/MAC address/Port binding, port security, storm control and DHCP Snooping, in order to protect against certain attacks. Furthermore limits of L2..L4 Access Control Lists (ACLs, L2 to L4) the attack possibilities to their resources by packages depending on source and destination IP/MAC address, TCP/UDP port and even VLAN ID can be discarded. The switch also supports 802.1X authentication, which clients via an external RADIUS server. The Guest VLAN function is not in a position to 802.1X clients restricted access must be allowed.

Advanced QoS features
The switch has extensive QoS properties for the integration of voice, data, and video services in a network. The administrator specifies the priority of the traffic based on several variables, among others. Port, 802.1p and DSCP priority, in order to ensure that the voice and video transfer always use clear, smooth and free of interference. Together with "Voice VLAN" is always the best quality is guaranteed for all applications.

Lush Layer 2 and Layer 2+ Features
The T2600 G-52TS has a whole latte of L2 features, such as day-VLAN after 802.1Q, Port insulation, port mirroring, STP/RSTP/MSTP, link aggregation and flow control according to 802.3x. Furthermore, the switch advanced helpful functions such as loopback detection, cable test and IGMP Snooping. IGMP Snooping ensures that the switch multicast streams very intelligent only to the intended receiver forwards, while IGMP throttling and filtering the receiver to certain ports, in order to prevent unauthorized reception binds. It also supports the switch L2+ functions such as static routing, what your internal data traffic efficiently.

IPv6 support
The T2600 G-52TS supports different IPv6 functions such as dual IPv4/IPv6 Stack, MLD snooping, path maximum transmission unit (PMTU) Discovery and IPv6 Neighbor Discovery.

OAM*
The T2600 G-52TS 802.3ah OAM offers after as well as devices link Discovery Protocol (DLDP) functions, which for improved monitoring and troubleshooting on your network.
* This function is in the current firmware.

Management features on enterprise level
The T2600 G-52TS is user-friendly and management. It supports many standard management functions, such as the intuitive, web based user interface (GUI), or SNMP (v 1/2/3). RMON enables the retrieval of valuable status information about the switch as well as the sending of traps to abnormal events.

This text is machine translated.

Scope of delivery

  • 48-Port-Jet Stream Gigabit-L2-managed switch with 4 SFP slots
  • Power Cables
  • Quick installation guide
  • CD
  • Rack mounting kit
  • Rubber feet