• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK Wi-Fi repeater RE210 RE210 750 MBit/s

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wi-Fi repeater

Type

RE210

Function

Repeater

Wi-Fi standard

IEEE802.11n

IEEE802.11g

IEEE802.11b

IEEE802.11ac

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

5 GHz

2.4 GHz

Wi-Fi transmission rate (max.)

750 MBit/s

Wi-Fi speed 2.4 GHz

300 MBit/s

Wi-Fi speed 5 GHz

433 MBit/s

No. of antennas

2 x

Interfaces

Gigabit LAN (1 Gbps)

No. of Gigabit LANs

1 x

Weight

0.322

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1337752 TP-LINK Wi-Fi repeater RE210 RE210 750 MBit/s

User & Safety Instructions

User & Safety Instructions 1337752 TP-LINK Wi-Fi repeater RE210 RE210 750 MBit/s

User & Safety Instructions 1337752 TP-LINK Wi-Fi repeater RE210 RE210 750 MBit/s

Description

- Boosts your wireless signal, eliminating previously inaccessible areas or “dead zones”- Supports all 802. 11 a/b/g/n/ac standards of Wi-Fi routers and wireless access points- Wireless AC technology delivers combined dual band speeds of up to 750Mbps\