• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trackilive 005-2005504 Bicycle mount Bicycle tracker Black 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trackhilive bicycle holder for TF-101

  • The Trachive Finder fits exactly into the specially developed holder, which is placed below the drinks holder
  • Easy to install: Thanks to the standardized screw spacing, the bracket can be easily screwed under the cup mount of each bicycle
  • Easy to position: Use the Apple Find My network for a secure and reliable location of your bicycle
  • Sound playback function: Play a sound to find your bike quickly
  • Worldwide support: Millions of Apple devices help you find your bike, even when it's out of reach
  • Safe and reliable: With the Trachilive Finder mount you will never lose your bike again

Technical specifications

Product type

Bicycle mount

Use

Bicycle tracker

Power supply

not required

Factory colour

Black

Height

11 mm

Width

79 mm

Depth

37 mm

Weight

33 g

Dim

(W x H x D) 79 x 11 x 37 mm

Documents & Downloads

Datasheet

Datasheet 3323931 Trackilive 005-2005504 Bicycle mount Bicycle tracker Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3323931 Trackilive 005-2005504 Bicycle mount Bicycle tracker Black 1 pc(s)

Description


Bike protection made clever!
Protect your bike with the innovative Trackhilive Finder and the specially developed holder, which is placed below the drinks holder of your bicycle. This holder is designed perfectly for the Trackiliv Finder, so that the Finder fits exactly and inconspicuously in the holder. The holder can be screwed easily under the drinks holder thanks to the standard screw distance and fits every bicycle model.

Thanks to the Apple Find My Network, you have a simple and safe way to find your bike. Use the Where Is It? APP on your iPhone, iPad or Mac, or the Find Items APP on your Apple Watch to find your bike quickly and reliably.

If your bicycle is close by, you can play a sound to locate it immediately. If your bike is out of reach, millions of Apple devices around the world will help you find your bike. With the track-live finder holder you do not lose any more bicycles.

This text is machine translated.

Features

  • Finder holder made of plastic
  • Hollow space for the Tractive KeyFinder
  • Suitable for any wheel with drinks holder
  • Compatible with: Traciliv KeyFinder, all bicycles with drinks holder

Scope of delivery

  • Finder holder
  • 2 Screws (2 cm)
  • 2 Screws (3 cm)
  • Inner hexagonal key.

System requirements

  • Trachilive KeyFinder or Apple Airtag

More interesting products

(*All information is plus legal VAT)