• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (print) 111 mA 1 W No. of outputs: 1 x Content 10 pc(s)

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.50 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TBA 1-1219HI

Min. input voltage

10.8 V DC

Input voltage (max.)

13.20 V DC

No. of outputs

1 x

Max. output current

111 mA

Output current (max.) - rounded

111 mA

Efficiency (max.)

79 %

1 W

Insulation voltage

3000 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

95 °C

Dim

(L x W x H) 19.50 x 6 x 9.50 mm

Height

9.50 mm

Length

19.50 mm

Width

6 mm

RoHS-compliant

Yes

Output voltage (max.)

9.0 V DC

Output voltage (min.)

9.0 V DC

Weight

2.30 g

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 2790528 TracoPower DC/DC converter (print) 111 mA 1 W No. of outputs: 1 x Content 10 pc(s)

Datasheet 2790528 TracoPower DC/DC converter (print) 111 mA 1 W No. of outputs: 1 x Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2790528 TracoPower DC/DC converter (print) 111 mA 1 W No. of outputs: 1 x Content 10 pc(s)

What kind of DC/DC Converters are you looking for?