DC/DC converter (print)
TBA 1-0523HI
4.5 V DC
5.50 V DC
2 x
33 mA
33 mA
82 %
1 W
3000 V DC
Solder pins
-40 °C
95 °C
(L x W x H) 19.50 x 6 x 9.50 mm
9.50 mm
19.50 mm
6 mm
Yes
15 V DC
-15 V DC
15 V DC
-15 V DC
2.30 g
10 pc(s)
Datasheet 2790524 TracoPower DC/DC converter (print) 33 mA 1 W No. of outputs: 2 x Content 10 pc(s)
Datasheet 2790524 TracoPower DC/DC converter (print) 33 mA 1 W No. of outputs: 2 x Content 10 pc(s)
User & Safety Instructions 2790524 TracoPower DC/DC converter (print) 33 mA 1 W No. of outputs: 2 x Content 10 pc(s)