• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (print) 24 V DC 12 V DC -1 A No. of outputs: 1 x Content 10 pc(s)

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.00 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TSN 1-2490

Nominal voltage

24 V DC

Min. input voltage

15 V DC

Input voltage (max.)

28 V DC

No. of outputs

1 x

Output voltages

12 V DC

Max. output current

-1 A

Efficiency (max.)

94.5 %

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 11.7 x 20.6 x 11.6 mm

Height

11.6 mm

Length

11.7 mm

Width

20.6 mm

Output voltage (max.)

-9 V DC

Output voltage (min.)

-9 V DC

Weight

3.1 g

Content

10 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2792319 TracoPower DC/DC converter (print) 24 V DC 12 V DC -1 A No. of outputs: 1 x Content 10 pc(s)

Datasheet 2792319 TracoPower DC/DC converter (print) 24 V DC 12 V DC -1 A No. of outputs: 1 x Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2792319 TracoPower DC/DC converter (print) 24 V DC 12 V DC -1 A No. of outputs: 1 x Content 10 pc(s)

Warranty Terms

Warranty Terms 2792319 TracoPower DC/DC converter (print) 24 V DC 12 V DC -1 A No. of outputs: 1 x Content 10 pc(s)

Description

Not insulated converter for the negative output, pin-compatible with LM79xx-linear regulators. Protection against overload, short-circuit and overheating. Excellent behavior in the case of input and load change, low standby current.

This text is machine translated.

What kind of DC/DC Converters are you looking for?