• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (print) 24 V DC 3.3 V DC 1.2 A 6 W No. of outputs: 1 x Content 10 pc(s)

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.50 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC/DC converter TEL 5 series, 6 W, DIL-24

  • 3-year guarantee

Technical specifications

  • Remaining ripple (20 MHz bandwidth) 75 mVpp
  • Power control: ±0.3 %
  • Load control (%): (Single) ±1 %/(Dual) 2 %
Product type

DC/DC converter (print)

Type

TEL 5-2410

Nominal voltage

24 V DC

Min. input voltage

18 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

3.3 V DC

Max. output current

1.2 A

Output current (max.) - rounded

1.2 A

Efficiency (max.)

84 %

6 W

Enclosure

DIL 24

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

71 °C

Dim

(L x W x H) 32.0 x 20.3 x 10.2 mm

Height

10.2 mm

Length

32.0 mm

Width

20.3 mm

Content

10 pc(s)

6 W

Type

TEL 5 Series

Operating temperature

-40 °C - +71 °C

Mains control

max. ±0.3 %

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2789738 TracoPower DC/DC converter (print) 24 V DC 3.3 V DC 1.2 A 6 W No. of outputs: 1 x Content 10 pc(s)

Datasheet 2789738 TracoPower DC/DC converter (print) 24 V DC 3.3 V DC 1.2 A 6 W No. of outputs: 1 x Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2789738 TracoPower DC/DC converter (print) 24 V DC 3.3 V DC 1.2 A 6 W No. of outputs: 1 x Content 10 pc(s)

Warranty Terms

Warranty Terms 2789738 TracoPower DC/DC converter (print) 24 V DC 3.3 V DC 1.2 A 6 W No. of outputs: 1 x Content 10 pc(s)

Description

Wide-range input 2:1, EN/IEC 60950, UL/cUL 1950.

Features

  • Wide-range input 2:1, EN/IEC 60950, UL/cUL 1950.

What kind of DC/DC Converters are you looking for?