• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (print) 24 V DC 666 mA 10 W No. of outputs: 1 x Content 10 pc(s)

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.90 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TEL 10-2413WI

Nominal voltage

24 V DC

Min. input voltage

9 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Max. output current

666 mA

Output current (max.) - rounded

666 mA

Efficiency (max.)

88 %

10 W

Insulation voltage

1500 V DC

Enclosure

DIL 16

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+88 °C

Dim

(L x W x H) 23.8 x 13.7 x 11.8 mm

Height

11.8 mm

Length

23.8 mm

Width

13.7 mm

Output voltage (max.)

15 V DC

Weight

6.5 g

Content

10 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2790176 TracoPower DC/DC converter (print) 24 V DC 666 mA 10 W No. of outputs: 1 x Content 10 pc(s)

Datasheet 2790176 TracoPower DC/DC converter (print) 24 V DC 666 mA 10 W No. of outputs: 1 x Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2790176 TracoPower DC/DC converter (print) 24 V DC 666 mA 10 W No. of outputs: 1 x Content 10 pc(s)

Warranty Terms

Warranty Terms 2790176 TracoPower DC/DC converter (print) 24 V DC 666 mA 10 W No. of outputs: 1 x Content 10 pc(s)

Description

4:1 input range, compact DIL-16 metal housing. Regulated output, E/A-insulation 1500 V/DC. Protection against permanent short circuit, input filter according to EN 55032, class A.

This text is machine translated.

What kind of DC/DC Converters are you looking for?