
Total (€ 38.99 / piece)
€ 38.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
TEL 10-2415WI
- Nominal voltage
24 V DC
- Min. input voltage
9 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
1 x
- Max. output current
416 mA
- Output current (max.) - rounded
416 mA
- Efficiency (max.)
88 %
10 W
- Insulation voltage
1500 V DC
- Enclosure
DIL 16
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+88 °C
- Dim
(L x W x H) 23.8 x 13.7 x 11.8 mm
- Height
11.8 mm
- Length
23.8 mm
- Width
13.7 mm
- Output voltage (max.)
24 V DC
- Weight
6.5 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1841145 TracoPower TEL 10-2415WI DC/DC converter (print) 24 V DC 416 mA 10 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1841145 TracoPower TEL 10-2415WI DC/DC converter (print) 24 V DC 416 mA 10 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1841145 TracoPower TEL 10-2415WI DC/DC converter (print) 24 V DC 416 mA 10 W No. of outputs: 1 x Content 1 pc(s)
Description
4:1 input range, compact DIL-16 metal housing. Regulated output, E/A-insulation 1500 V/DC. Protection against permanent short circuit, input filter according to EN 55032, class A.
This text is machine translated.
This text is machine translated.








