• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (print) 48 V DC 15 V DC, -15 V DC 333 mA 10 W No. of outputs: 2 x Content 10 pc(s)

Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 74.50 / piece)
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

THB 10-4823

Nominal voltage

48 V DC

Min. input voltage

36 V DC

Input voltage (max.)

75 V DC

No. of outputs

2 x

Output voltages

15 V DC

-15 V DC

Max. output current

333 mA

Output current (max.) - rounded

333 mA

Efficiency (max.)

82 %

10 W

Insulation voltage

4000 V AC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

75 °C

Dim

(L x W x H) 25.4 x 50.8 x 17.08 mm

Height

17.08 mm

Length

25.4 mm

Width

50.8 mm

Output voltage (max.)

15 V DC

-15 V DC

Output voltage (min.)

15 V DC

-15 V DC

Weight

24.5 g

Content

10 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2791545 TracoPower DC/DC converter (print) 48 V DC 15 V DC, -15 V DC 333 mA 10 W No. of outputs: 2 x Content 10 pc(s)

Datasheet 2791545 TracoPower DC/DC converter (print) 48 V DC 15 V DC, -15 V DC 333 mA 10 W No. of outputs: 2 x Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2791545 TracoPower DC/DC converter (print) 48 V DC 15 V DC, -15 V DC 333 mA 10 W No. of outputs: 2 x Content 10 pc(s)

Warranty Terms

Warranty Terms 2791545 TracoPower DC/DC converter (print) 48 V DC 15 V DC, -15 V DC 333 mA 10 W No. of outputs: 2 x Content 10 pc(s)

Description

E/A-insulation 4000 V/AC designed for 300 V/AC operating voltage, 2 x MOOP medical standard according to IEC/EN 60601-1, 3rd edition, 2:1 input range, input filter according to EN 55022, class A, short-circuit proof.

This text is machine translated.

What kind of DC/DC Converters are you looking for?