
Total (€ 90.99 / piece)
€ 90.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
THB 10-2422
- Nominal voltage
24 V DC
- Min. input voltage
2.97 V DC
- Input voltage (max.)
3.63 V DC
- No. of outputs
2 x
- Output voltages
5 V DC
- Max. output current
714 mA
- Output current (max.) - rounded
714 mA
- Efficiency (max.)
81 %
10 W
- Insulation voltage
4000 V AC
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
75 °C
- Dim
(L x W x H) 25.4 x 50.8 x 17.08 mm
- Height
17.08 mm
- Length
25.4 mm
- Width
50.8 mm
- Output voltage (max.)
12 V DC
-12 V DC
- Output voltage (min.)
12 V DC
-12 V DC
- Weight
24.5 g
- Content
1 pc(s)
- Type
THB 10-2422
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1510313 TracoPower THB 10-2422 DC/DC converter (print) 24 V DC 5 V DC 714 mA 10 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1510313 TracoPower THB 10-2422 DC/DC converter (print) 24 V DC 5 V DC 714 mA 10 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1510313 TracoPower THB 10-2422 DC/DC converter (print) 24 V DC 5 V DC 714 mA 10 W No. of outputs: 2 x Content 1 pc(s)
Description
E/A-insulation 4000 V/AC designed for 300 V/AC operating voltage, 2 x MOOP medical standard according to IEC/EN 60601-1, 3rd edition, 2:1 input range, input filter according to EN 55022, class A, short-circuit proof.
This text is machine translated.
This text is machine translated.









