DC/DC converter (print)
TMR 4811
48 V DC
36 V DC
75 V DC
1 x
5 V DC
400 mA
400 mA
2 W
1000 V DC
SIL
Solder pins
-40 °C
75 °C
(L x W x H) 21.8 x 9.2 x 11.1 mm
11.1 mm
21.8 mm
9.2 mm
10 pc(s)
2 W
TMR Series
-40 - +75 °C
I/O 1000 V DC
max. ±0.5 %
Certified by EU Garan
Datasheet 2789747 TracoPower DC/DC converter (print) 48 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 10 pc(s)
Datasheet 2789747 TracoPower DC/DC converter (print) 48 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 10 pc(s)
User & Safety Instructions 2789747 TracoPower DC/DC converter (print) 48 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 10 pc(s)
Warranty Terms 2789747 TracoPower DC/DC converter (print) 48 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 10 pc(s)