• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (print) 5 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 10 pc(s)

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.00 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TMR 2-0511E

Nominal voltage

5 V DC

Min. input voltage

4.5 V DC

Input voltage (max.)

9 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

400 mA

Output current (max.) - rounded

400 mA

Efficiency (max.)

73 %

2 W

Insulation voltage

1000 V DC

Enclosure

SIL 8

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 21.8 x 9.3 x 14.4 mm

Height

14.4 mm

Length

21.8 mm

Width

9.3 mm

Output voltage (max.)

5 V DC

Output voltage (min.)

5 V DC

Weight

4.8 g

Content

10 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2791943 TracoPower DC/DC converter (print) 5 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 10 pc(s)

Datasheet 2791943 TracoPower DC/DC converter (print) 5 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2791943 TracoPower DC/DC converter (print) 5 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 10 pc(s)

Warranty Terms

Warranty Terms 2791943 TracoPower DC/DC converter (print) 5 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 10 pc(s)

Description

2:1 input range, compact SIL 8 Housing, E/A-insulation 1000 V/DC, external on/off, Economy Type (base load 25%).

This text is machine translated.

What kind of DC/DC Converters are you looking for?