DC/DC converter (print)
TMR 2-2410E
24 V DC
18 V DC
36 V DC
1 x
3.3 V DC
500 mA
500 mA
72 %
2 W
1000 V DC
SIL 8
Solder pins
-40 °C
85 °C
(L x W x H) 21.8 x 9.3 x 14.4 mm
14.4 mm
21.8 mm
9.3 mm
3.3 V DC
3.3 V DC
4.8 g
1 pc(s)
Certified by EU Garan
Datasheet 3371142 TracoPower TMR 2-2410E DC/DC converter (print) 24 V DC 3.3 V DC 500 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3371142 TracoPower TMR 2-2410E DC/DC converter (print) 24 V DC 3.3 V DC 500 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3371142 TracoPower TMR 2-2410E DC/DC converter (print) 24 V DC 3.3 V DC 500 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3371142 TracoPower TMR 2-2410E DC/DC converter (print) 24 V DC 3.3 V DC 500 mA 2 W No. of outputs: 1 x Content 1 pc(s)