
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
TMR 2-2411E
- Nominal voltage
24 V DC
- Min. input voltage
18 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
1 x
- Output voltages
5 V DC
- Max. output current
400 mA
- Output current (max.) - rounded
400 mA
- Efficiency (max.)
77 %
2 W
- Insulation voltage
1000 V DC
- Enclosure
SIL 8
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Dim
(L x W x H) 21.8 x 9.3 x 14.4 mm
- Height
14.4 mm
- Length
21.8 mm
- Width
9.3 mm
- Output voltage (max.)
5 V DC
- Output voltage (min.)
5 V DC
- Weight
4.8 g
- Content
1 pc(s)
- Type
TMR 2-2411E
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1510888 TracoPower TMR 2-2411E DC/DC converter (print) 24 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1510888 TracoPower TMR 2-2411E DC/DC converter (print) 24 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1510888 TracoPower TMR 2-2411E DC/DC converter (print) 24 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Description
2:1 input range, compact SIL 8 Housing, E/A-insulation 1000 V/DC, external on/off, Economy Type (base load 25%).
This text is machine translated.
This text is machine translated.










