115 V/AC
230 V/AC
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 – 264 V AC
264 V AC
6.25 A
6.25 A
150 W
Adjustable
1
24 V DC
1 x
Screw terminal
(W x H x D) 175 x 89.5 x 59.5 mm
630 g
28 V DC
24 V DC
TBL 150-124
1 pc(s)
Adjustable voltage output
175 mm
89.5 mm
TBL 150-124
59.5 mm
150 W
6.25 A
Certified by EU Garan
Datasheet 511950 TracoPower TBL 150-124 Rail mounted PSU (DIN) 24 V DC 6.25 A 150 W No. of outputs:1 x Content 1 pc(s)
Datasheet 511950 TracoPower TBL 150-124 Rail mounted PSU (DIN) 24 V DC 6.25 A 150 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 511950 TracoPower TBL 150-124 Rail mounted PSU (DIN) 24 V DC 6.25 A 150 W No. of outputs:1 x Content 1 pc(s)
€ 324.98*
The necessary accessories are required to use the article as described.