• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TCL 024-105 Rail mounted PSU (DIN) 5 V DC 4 A 24 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

TracoPower TCL 024-105 Rail mounted PSU (DIN) 5 V DC 4 A 24 W No. of outputs:1 x Content 1 pc(s)

  • Input 1-phase
  • input voltage range 85 - 264 V/AC, 85 - 375 V/DC
  • for applications in industry, office and living areas
  • Ultra compact plastic housing
  • can be snapped onto DIN rail
  • Incl. Adapter for wall mounting
  • adjustable output voltage
  • DC-OK Signal
  • low remaining ripple
  • Overload and short-circuit protection
  • Parallel operation possible

Technical specifications

Nominal input voltage

115 V/AC

230 V/AC

85 - 375 V/DC

Type

Switched Mode

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Output voltage

5 V DC

Input voltage

85 - 264 Vac, 85 - 375 V DC

Input voltage (max.)

264 V AC

Max. output current

4 A

Output current (max.) - rounded

4 A

24 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

5 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(W x H x D) 27 x 75 x 100 mm

Weight

140 g

Output voltage (max.)

25 V DC

Output voltage (min.)

5 V DC

Operating temperature (max.)

70 °C

Operating temperature (min.)

-10 °C

Manufacturer part #

TCL 024-105

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

27 mm

Height

75 mm

Type

TCL 024-105

Depth

100 mm

24 W

Connections

Screw terminal

Output rating

24 W

Output current (details)

4 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 510932 TracoPower TCL 024-105 Rail mounted PSU (DIN) 5 V DC 4 A 24 W No. of outputs:1 x Content 1 pc(s)

Datasheet 510932 TracoPower TCL 024-105 Rail mounted PSU (DIN) 5 V DC 4 A 24 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 510932 TracoPower TCL 024-105 Rail mounted PSU (DIN) 5 V DC 4 A 24 W No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 510932 TracoPower TCL 024-105 Rail mounted PSU (DIN) 5 V DC 4 A 24 W No. of outputs:1 x Content 1 pc(s)

Description

TCL 024-105 industrial DIN rail power supply with 5V DC 4A 24W output (Screw terminal type) - from TracoPower's high price/performance ratio TCL series.

With tightly regulated output voltage and high immunity against electrical disturbances on the mains, all power supplies from the TCL series provide a reliable power source for sensitive loads in industrial process controls, machine tools and other equipment exposed to a difficult industrial environment.

The whole TCL series complies with all mayor safety standards for Europe (EN60950, EN50178), North America (UL/cUL60950, UL508C listed) or elsewhere in the world (with CB-Report IEC60950).

Features

  • For Industrial, Office and Residential Application
  • Ultracompact Plastic Housing
  • Connection by Spring Clamp Terminals or plugable Screw Terminals
  • Reliable snap-on Mounting on DIN-Rails
  • Adapter for Wall Mounting
  • Universal Input 85-264 VAC, 50/60 Hz
  • Output Voltage adjustable
  • Power Good Signal
  • Low Ripple and Noise
  • Overload and Short-Circuit Protection
  • Parallel Operation possible
  • Worldwide Safety Approvals
  • Redundancy Module
  • 3 Year Product Warranty

Hints

No DIN rail supplied.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 229.98*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)