
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
TDR 2-2411
- Nominal voltage
24 V DC
- Min. input voltage
18 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
1 x
- Output voltages
5 V DC
- Max. output current
400 mA
- Output current (max.) - rounded
400 mA
- Efficiency (max.)
82 %
2 W
- Insulation voltage
1600 V DC
- Enclosure
DIP
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Dim
(L x W x H) 17.2 x 8.7 x 18.9 mm
- Height
18.9 mm
- Length
17.2 mm
- Width
8.7 mm
- Output voltage (max.)
5 V DC
- Output voltage (min.)
5 V DC
- Weight
4.5 g
- Content
1 pc(s)
- Type
TDR 2-2411
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1509398 TracoPower TDR 2-2411 DC/DC converter (print) 24 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1509398 TracoPower TDR 2-2411 DC/DC converter (print) 24 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1509398 TracoPower TDR 2-2411 DC/DC converter (print) 24 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Description
Compact 2 W converter in DIP housing, input/output insulation 1600 V/DC, regulated outputs, 2:1 input range, short-circuit proof.
This text is machine translated.
This text is machine translated.










