• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TDR 2-2412 DC/DC converter (print) 24 V DC 12 V DC 167 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TDR 2-2412

Nominal voltage

24 V DC

Min. input voltage

18 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

12 V DC

Max. output current

167 mA

Output current (max.) - rounded

167 mA

Efficiency (max.)

84 %

2 W

Insulation voltage

1600 V DC

Enclosure

DIP

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 17.2 x 8.7 x 18.9 mm

Height

18.9 mm

Length

17.2 mm

Width

8.7 mm

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Weight

4.5 g

Content

1 pc(s)

Type

TDR 2-2412

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1509401 TracoPower TDR 2-2412 DC/DC converter (print) 24 V DC 12 V DC 167 mA 2 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1509401 TracoPower TDR 2-2412 DC/DC converter (print) 24 V DC 12 V DC 167 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1509401 TracoPower TDR 2-2412 DC/DC converter (print) 24 V DC 12 V DC 167 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Description

Compact 2 W converter in DIP housing, input/output insulation 1600 V/DC, regulated outputs, 2:1 input range, short-circuit proof.

This text is machine translated.

What kind of DC/DC Converters are you looking for?