DC/DC converter (print)
TEC 2-2410
24 V DC
18 V DC
36 V DC
1 x
500 mA
500 mA
78 %
2 W
1600 V DC
SIL 8
Solder pins
-40 °C
+95 °C
(L x W x H) 9.1 x 21.8 x 15.3 mm
15.3 mm
9.1 mm
21.8 mm
3.3 V DC
4.5 g
1 pc(s)
yes
Certified by EU Garan
Datasheet 3371721 TracoPower TEC 2-2410 DC/DC converter (print) 24 V DC 500 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3371721 TracoPower TEC 2-2410 DC/DC converter (print) 24 V DC 500 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3371721 TracoPower TEC 2-2410 DC/DC converter (print) 24 V DC 500 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3371721 TracoPower TEC 2-2410 DC/DC converter (print) 24 V DC 500 mA 2 W No. of outputs: 1 x Content 1 pc(s)