
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
TEL 2-0510
- Nominal voltage
5 V DC
- Min. input voltage
4.5 V DC
- Input voltage (max.)
9 V DC
- No. of outputs
1 x
- Output voltages
3.3 V DC
- Max. output current
500 mA
- Output current (max.) - rounded
500 mA
- Efficiency (max.)
70 %
2 W
- Insulation voltage
1500 V DC
- Enclosure
DIL 16
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
75 °C
- Dim
(L x W x H) 23.8 x 10.82 x 13.7 mm
- Height
13.7 mm
- Length
23.8 mm
- Width
10.82 mm
- Output voltage (max.)
3.3 V DC
- Output voltage (min.)
3.3 V DC
- Weight
5.1 g
- Content
1 pc(s)
- Type
TEL 2-0510
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1509498 TracoPower TEL 2-0510 DC/DC converter (print) 5 V DC 3.3 V DC 500 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1509498 TracoPower TEL 2-0510 DC/DC converter (print) 5 V DC 3.3 V DC 500 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1509498 TracoPower TEL 2-0510 DC/DC converter (print) 5 V DC 3.3 V DC 500 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Description
2 W converter in DIL 16 casing, E/A-insulation 1500 V/DC, regulated outputs, 2:1 input range, short circuit, input filter according to EN 55022, class A.
This text is machine translated.
This text is machine translated.








