• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEL 2-1221 DC/DC converter (print) 12 V DC 5 V DC, -5 V DC 200 mA 2 W No. of outputs: 2 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TEL 2-1221

Nominal voltage

12 V DC

Min. input voltage

9 V DC

Input voltage (max.)

18 V DC

No. of outputs

2 x

Output voltages

5 V DC

-5 V DC

Max. output current

200 mA

Output current (max.) - rounded

200 mA

Efficiency (max.)

73 %

2 W

Insulation voltage

1500 V DC

Enclosure

DIL 16

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

75 °C

Dim

(L x W x H) 23.8 x 10.82 x 13.7 mm

Height

13.7 mm

Length

23.8 mm

Width

10.82 mm

Output voltage (max.)

5 V DC

-5 V DC

Output voltage (min.)

5 V DC

-5 V DC

Weight

5.1 g

Content

1 pc(s)

Type

TEL 2-1221

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1509503 TracoPower TEL 2-1221 DC/DC converter (print) 12 V DC 5 V DC, -5 V DC 200 mA 2 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1509503 TracoPower TEL 2-1221 DC/DC converter (print) 12 V DC 5 V DC, -5 V DC 200 mA 2 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1509503 TracoPower TEL 2-1221 DC/DC converter (print) 12 V DC 5 V DC, -5 V DC 200 mA 2 W No. of outputs: 2 x Content 1 pc(s)

Description

2 W converter in DIL 16 casing, E/A-insulation 1500 V/DC, regulated outputs, 2:1 input range, short circuit, input filter according to EN 55022, class A.

This text is machine translated.

What kind of DC/DC Converters are you looking for?