• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEM 3-1211N DC/DC converter (print) 12 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TEM 3-1211N

Nominal voltage

12 V DC

Min. input voltage

10.8 V DC

Input voltage (max.)

13.2 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

600 mA

Output current (max.) - rounded

600 mA

Efficiency (max.)

74 %

3 W

Insulation voltage

1500 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 32 x 13.8 x 20 mm

Height

20 mm

Length

32 mm

Width

13.8 mm

Output voltage (max.)

5 V DC

Output voltage (min.)

5 V DC

Weight

12.4 g

Content

1 pc(s)

Type

TEM 3-1211 N

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1509612 TracoPower TEM 3-1211N DC/DC converter (print) 12 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1509612 TracoPower TEM 3-1211N DC/DC converter (print) 12 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1509612 TracoPower TEM 3-1211N DC/DC converter (print) 12 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Description

Cost-optimized design in the DIL 24 casing, short-circuit proof, E/A-insulation 1500 V/DC, input filter according to EN 55022, class A, industry-standard pinning.

This text is machine translated.

What kind of DC/DC Converters are you looking for?