
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
TEM 3-1212N
- Nominal voltage
12 V DC
- Min. input voltage
10.8 V DC
- Input voltage (max.)
13.2 V DC
- No. of outputs
1 x
- Output voltages
12 V DC
- Max. output current
250 mA
- Output current (max.) - rounded
250 mA
- Efficiency (max.)
80 %
3 W
- Insulation voltage
1500 V DC
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Dim
(L x W x H) 32 x 13.8 x 20 mm
- Height
20 mm
- Length
32 mm
- Width
13.8 mm
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V DC
- Weight
12.4 g
- Content
1 pc(s)
- Type
TEM3-1212N
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1509613 TracoPower TEM 3-1212N DC/DC converter (print) 12 V DC 12 V DC 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1509613 TracoPower TEM 3-1212N DC/DC converter (print) 12 V DC 12 V DC 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1509613 TracoPower TEM 3-1212N DC/DC converter (print) 12 V DC 12 V DC 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Description
Cost-optimized design in the DIL 24 casing, short-circuit proof, E/A-insulation 1500 V/DC, input filter according to EN 55022, class A, industry-standard pinning.
This text is machine translated.
This text is machine translated.








