• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEN 25-1211 DC/DC converter (print) 12 V DC 5 V DC 5 A 25 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC/DC converter TEN 25-Series

  • 3-year manufacturer's guarantee

Technical specifications

  • Control deviations: input change ±0.3 %, load change single ±0.5 %/Dual 1 %.
  • Ripple: 80 mVpk-pk (20 MHz bandwidth)
Product type

DC/DC converter (print)

Type

TEN 25-1211

Nominal voltage

12 V DC

Min. input voltage

9 V DC

Input voltage (max.)

18 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

5 A

Output current (max.) - rounded

5 A

Efficiency (max.)

84 %

25 W

Insulation voltage

1500 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 50.8 x 40.6 x 9.5 mm

Height

9.5 mm

Length

50.8 mm

Width

40.6 mm

Content

1 pc(s)

Type

TEN Series

Operating temperature

(above 60ºC power reduction) -40 to +85 °C

Insulation voltage

1500 V DC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3372788 TracoPower TEN 25-1211 DC/DC converter (print) 12 V DC 5 V DC 5 A 25 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3372788 TracoPower TEN 25-1211 DC/DC converter (print) 12 V DC 5 V DC 5 A 25 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3372788 TracoPower TEN 25-1211 DC/DC converter (print) 12 V DC 5 V DC 5 A 25 W No. of outputs: 1 x Content 1 pc(s)

Description

Wide 2:1 input range, very high degree of efficiency, input filter in accordance with EN 55022, Class A and FCC, Level A with no external components. Short-circuit protection, input on/off. Industry-standard pinning, 6-sided shielded metallic casing with insulated base plates. Safety standards UL/cUL 60950-1, IEC/EN 60950-1. Adjustable output voltage ±10 % (external resistance).

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)