• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TES 2-1222M DC/DC converter (SMD) 12 V DC 12 V DC, -12 V DC 83 mA 2 W No. of outputs: 2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (SMD)

Type

TES 2-1222M

Nominal voltage

12 V DC

Min. input voltage

10.8 V DC

Input voltage (max.)

13.2 V DC

No. of outputs

2 x

Output voltages

12 V DC

-12 V DC

Max. output current

83 mA

Output current (max.) - rounded

83 mA

Efficiency (max.)

74 %

2 W

Insulation voltage

4000 V DC

Enclosure

SMD

Connection

SMD

Operating temperature (min.)

-40 °C

Operating temperature (max.)

80 °C

Dim

(L x W x H) 24 x 18.1 x 9 mm

Height

9 mm

Length

24 mm

Width

18.1 mm

Output voltage (max.)

12 V DC

-12 V DC

Output voltage (min.)

12 V DC

-12 V DC

Weight

3.2 g

Content

1 pc(s)

Type

TES 2-1222M

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1510213 TracoPower TES 2-1222M DC/DC converter (SMD) 12 V DC 12 V DC, -12 V DC 83 mA 2 W No. of outputs: 2 x Content 1 pc(s)

Datasheet 1510213 TracoPower TES 2-1222M DC/DC converter (SMD) 12 V DC 12 V DC, -12 V DC 83 mA 2 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1510213 TracoPower TES 2-1222M DC/DC converter (SMD) 12 V DC 12 V DC, -12 V DC 83 mA 2 W No. of outputs: 2 x Content 1 pc(s)

Description

Compact SMD package with low profile, E/A-insulation 40000 VAC eff. With reinforced and additional insulation designed for 300VAC operating voltage. Safety standards for medical and industrial applications, suitable for lead-free soldering process after IPC-J-STD-020C.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)