
Total (€ 46.99 / piece)
€ 46.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (SMD)
- Type
TES 5-2410
- Nominal voltage
24 V DC
- Min. input voltage
4.5 V DC
- Input voltage (max.)
5.5 V DC
- No. of outputs
1 x
- Output voltages
5 V DC
- Max. output current
1.2 A
- Output current (max.) - rounded
1.2 A
- Efficiency (max.)
78 %
5 W
- Insulation voltage
1500 V DC
- Enclosure
SMD
- Connection
SMD
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Dim
(L x W x H) 33.4 x 10.2 x 25.6 mm
- Height
25.6 mm
- Length
33.4 mm
- Width
10.2 mm
- Output voltage (max.)
3.3 V DC
- Output voltage (min.)
3.3 V DC
- Weight
14 g
- Content
1 pc(s)
- Type
TES 5-2410
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1510279 TracoPower TES 5-2410 DC/DC converter (SMD) 24 V DC 5 V DC 1.2 A 5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1510279 TracoPower TES 5-2410 DC/DC converter (SMD) 24 V DC 5 V DC 1.2 A 5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1510279 TracoPower TES 5-2410 DC/DC converter (SMD) 24 V DC 5 V DC 1.2 A 5 W No. of outputs: 1 x Content 1 pc(s)
Description
SMD package with low profile, 2:1 input range, input/output insulation 1500 V/DC. High accuracy of pin coplanarity, short-circuit proof.
This text is machine translated.
This text is machine translated.










