• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TES 5-4811 DC/DC converter (SMD) 48 V DC 5 V DC 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (SMD)

Type

TES 5-4811

Nominal voltage

48 V DC

Min. input voltage

9 V DC

Input voltage (max.)

18 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

1 A

Output current (max.) - rounded

1 A

Efficiency (max.)

82 %

5 W

Insulation voltage

1500 V DC

Enclosure

SMD

Connection

SMD

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 33.4 x 10.2 x 25.6 mm

Height

25.6 mm

Length

33.4 mm

Width

10.2 mm

Output voltage (max.)

5 V DC

Output voltage (min.)

5 V DC

Weight

14 g

Content

1 pc(s)

Type

TES 5-4811

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1510295 TracoPower TES 5-4811 DC/DC converter (SMD) 48 V DC 5 V DC 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 1510295 TracoPower TES 5-4811 DC/DC converter (SMD) 48 V DC 5 V DC 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1510295 TracoPower TES 5-4811 DC/DC converter (SMD) 48 V DC 5 V DC 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

Description

SMD package with low profile, 2:1 input range, input/output insulation 1500 V/DC. High accuracy of pin coplanarity, short-circuit proof.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)