• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower THM 60-2423WI DC/DC converter (print) 24 V DC +15 V DC 2 A 60 W No. of outputs: 2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

THM 60-2423WI

Nominal voltage

24 V DC

Min. input voltage

9 V DC

Input voltage (max.)

36 V DC

No. of outputs

2 x

Output voltages

+15 V DC

Max. output current

2 A

Output current (max.) - rounded

2 A

60 W

Connection

Soldering

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+75 °C

Dim

(L x W x H) 50.80 x 36.80 x 12.70 mm

Height

12.70 mm

Length

50.80 mm

Width

36.80 mm

RoHS-compliant

Yes

Weight

51

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3372742 TracoPower THM 60-2423WI DC/DC converter (print) 24 V DC +15 V DC 2 A 60 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3372742 TracoPower THM 60-2423WI DC/DC converter (print) 24 V DC +15 V DC 2 A 60 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3372742 TracoPower THM 60-2423WI DC/DC converter (print) 24 V DC +15 V DC 2 A 60 W No. of outputs: 2 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)