
Total (€ 50.99 / piece)
€ 50.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
THN 10-2422WIR
- Min. input voltage
9 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
2 x
- Max. output current
416 mA
- Output current (max.) - rounded
416 mA
- Efficiency (max.)
89 %
10 W
- Insulation voltage
3000 V DC
- Connection
Solder pins
- PSU features
DC-to-DC converter
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
80 °C
- Dim
(L x W x H) 25.4 x 25.4 x 9.9 mm
- Height
9.9 mm
- Length
25.4 mm
- Width
25.4 mm
- RoHS-compliant
Yes
- Output voltage (max.)
12 V DC
-12 V DC
- Output voltage (min.)
12 V DC
-12 V DC
- Weight
16.5 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2300204 TracoPower THN 10-2422WIR DC/DC converter (print) 416 mA 10 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2300204 TracoPower THN 10-2422WIR DC/DC converter (print) 416 mA 10 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2300204 TracoPower THN 10-2422WIR DC/DC converter (print) 416 mA 10 W No. of outputs: 2 x Content 1 pc(s)









