• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower THN 10-4822WIR DC/DC converter (print) 416 mA 10 W No. of outputs: 2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

THN 10-4822WIR

Min. input voltage

18 V DC

Input voltage (max.)

75 V DC

No. of outputs

2 x

Max. output current

416 mA

Output current (max.) - rounded

416 mA

Efficiency (max.)

89 %

10 W

Insulation voltage

3000 V DC

Connection

Solder pins

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

80 °C

Dim

(L x W x H) 25.4 x 25.4 x 9.9 mm

Height

9.9 mm

Length

25.4 mm

Width

25.4 mm

RoHS-compliant

Yes

Output voltage (max.)

12 V DC

-12 V DC

Output voltage (min.)

12 V DC

-12 V DC

Weight

16.5 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3372473 TracoPower THN 10-4822WIR DC/DC converter (print) 416 mA 10 W No. of outputs: 2 x Content 1 pc(s)

Datasheet 3372473 TracoPower THN 10-4822WIR DC/DC converter (print) 416 mA 10 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3372473 TracoPower THN 10-4822WIR DC/DC converter (print) 416 mA 10 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3372473 TracoPower THN 10-4822WIR DC/DC converter (print) 416 mA 10 W No. of outputs: 2 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)