• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower THN 30-7211WIR DC/DC converter (print) 5 V DC 9 V DC 6 A 30 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

THN 30-7211WIR

Nominal voltage

5 V DC

Min. input voltage

36 V DC

Input voltage (max.)

160 V DC

No. of outputs

1 x

Output voltages

9 V DC

Max. output current

6 A

Output current (max.) - rounded

6 A

30 W

Connection

Soldering

Dim

(L x W x H) 25.40 x 25.40 x 9.90 mm

Height

9.90 mm

Length

25.40 mm

Width

25.40 mm

RoHS-compliant

Yes

Weight

18

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3372730 TracoPower THN 30-7211WIR DC/DC converter (print) 5 V DC 9 V DC 6 A 30 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3372730 TracoPower THN 30-7211WIR DC/DC converter (print) 5 V DC 9 V DC 6 A 30 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3372730 TracoPower THN 30-7211WIR DC/DC converter (print) 5 V DC 9 V DC 6 A 30 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)