• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMDC 06-7222H DC/DC converter 250 mA 6 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter

Type

TMDC 06-7222H

Min. input voltage

80 V DC

Input voltage (max.)

160 V DC

Max. output current

250 mA

Output current (max.) - rounded

250 mA

Efficiency (max.)

84 %

6 W

Insulation voltage

3000 V DC

Connection

Screw terminal

Operating temperature (min.)

-40 °C

Operating temperature (max.)

80 °C

Dim

(L x W x H) 53 x 34 x 26.50 mm

Height

26.50 mm

Length

53 mm

Width

34 mm

RoHS-compliant

Yes

Output voltage (max.)

12 V DC

-12 V DC

Output voltage (min.)

12 V DC

-12 V DC

Weight

48 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3372287 TracoPower TMDC 06-7222H DC/DC converter 250 mA 6 W Content 1 pc(s)

Datasheet 3372287 TracoPower TMDC 06-7222H DC/DC converter 250 mA 6 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3372287 TracoPower TMDC 06-7222H DC/DC converter 250 mA 6 W Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)