
Total (€ 94.99 / piece)
€ 94.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (module)
- Type
TMDC 40-4812
- Nominal voltage
48 V DC
- Min. input voltage
18 V DC
- Input voltage (max.)
75 V DC
- No. of outputs
1 x
- Output voltages
12 V DC
- Max. output current
3.33 A
- Output current (max.) - rounded
3.33 A
- Efficiency (max.)
91 %
40 W
- Insulation voltage
2500 V DC
- Connection
Screw terminal
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Dim
(L x W x H) 63.8 x 112 x 25.6 mm
- Height
25.6 mm
- Length
63.8 mm
- Width
112 mm
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V DC
- Weight
162 g
- Content
1 pc(s)
- Type
40-4812 TMDC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1510814 TracoPower TMDC 40-4812 DC/DC converter (module) 48 V DC 12 V DC 3.33 A 40 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1510814 TracoPower TMDC 40-4812 DC/DC converter (module) 48 V DC 12 V DC 3.33 A 40 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1510814 TracoPower TMDC 40-4812 DC/DC converter (module) 48 V DC 12 V DC 3.33 A 40 W No. of outputs: 1 x Content 1 pc(s)
Description
Vollverkapseltes, flat plastic casing, connection and fixing through screw terminal, 4:1 input voltage range. E/A-insulation 2500 V/DC, input filter according to EN 55022, class A, external on/off.
This text is machine translated.
This text is machine translated.









