• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMDC 40-4818 DC/DC converter (module) 48 V DC 48 V DC 835 mA 40 W No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 92.99 / piece)
€ 92.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (module)

Type

TMDC 40-4818

Nominal voltage

48 V DC

Min. input voltage

18 V DC

Input voltage (max.)

75 V DC

No. of outputs

1 x

Output voltages

48 V DC

Max. output current

835 mA

Output current (max.) - rounded

835 mA

Efficiency (max.)

90 %

40 W

Insulation voltage

2500 V DC

Connection

Screw terminal

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 63.8 x 112 x 25.6 mm

Height

25.6 mm

Length

63.8 mm

Width

112 mm

Output voltage (max.)

48 V DC

Output voltage (min.)

48 V DC

Weight

162 g

Content

1 pc(s)

Type

40-4818 TMDC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1510816 TracoPower TMDC 40-4818 DC/DC converter (module) 48 V DC 48 V DC 835 mA 40 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1510816 TracoPower TMDC 40-4818 DC/DC converter (module) 48 V DC 48 V DC 835 mA 40 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1510816 TracoPower TMDC 40-4818 DC/DC converter (module) 48 V DC 48 V DC 835 mA 40 W No. of outputs: 1 x Content 1 pc(s)

Description

Vollverkapseltes, flat plastic casing, connection and fixing through screw terminal, 4:1 input voltage range. E/A-insulation 2500 V/DC, input filter according to EN 55022, class A, external on/off.

This text is machine translated.

What kind of DC/DC Converters are you looking for?