• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMPS 03-109 AC/DC PSU (print) 9 V DC 0.33 A 3 W

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.00 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC PCB power supply TracoPower TMPS 03-109 9 V/DC 333 mA 3 W

  • Output 9 V DC/0.33 A;Power 3 W;Solder pins

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264 V AC

Max. output current

0.33 A

Output current (max.) - rounded

330 mA

Min. input voltage

85 V AC

Dim

(L x W x H) 16.3 x 25.4 x 25.4 mm

Output voltage (max.)

9 V DC

Connection

Solder pins

3 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

60 °C

Min. operating temperature (derating)

-25 °C

Weight

17.4 g

Width

25.4 mm

Height

25.4 mm

Length

16.3 mm

Type

TMPS 03-109

Output current (min.)

0 mA

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2792648 TracoPower TMPS 03-109 AC/DC PSU (print) 9 V DC 0.33 A 3 W

User & Safety Instructions

User & Safety Instructions 2792648 TracoPower TMPS 03-109 AC/DC PSU (print) 9 V DC 0.33 A 3 W

Warranty Terms

Warranty Terms 2792648 TracoPower TMPS 03-109 AC/DC PSU (print) 9 V DC 0.33 A 3 W

Description

Fully cast miniature AC/DC switched-mode power supply with soldering pinsHigh efficiency in the 3 W power range (fulfills the ERP-Directive)Approval for the household sector according to EN 60335-1Input filter in accordance with EN 55022, class BShort-circuit and overload protection

This text is machine translated.