• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMPS 05-103 SMPSU 3.3 V DC 1.51 A 5 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

AC/DC Power Supply Traco Power TMPS 05-103 3.3 V/DC 1515 mA 5W

  • Output 3.3 V DC / 1.51 A
  • Power 5 W
  • Solder pins

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

1.51 A

Output current (max.) - rounded

1.51 A

Min. input voltage

85 V AC

Dim

(L x W x H) 16.3 x 25.4 x 25.4 mm

Output voltage (max.)

3.3 V DC

Connection

Solder pins

5 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

50 °C

Min. operating temperature (derating)

-25 °C

Weight

17.4 g

Width

25.4 mm

Height

25.4 mm

Length

16.3 mm

Type

TMPS 05-103

Output current (min.)

0 mA

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1591618 TracoPower TMPS 05-103 SMPSU 3.3 V DC 1.51 A 5 W

Datasheet 1591618 TracoPower TMPS 05-103 SMPSU 3.3 V DC 1.51 A 5 W

User & Safety Instructions

User & Safety Instructions 1591618 TracoPower TMPS 05-103 SMPSU 3.3 V DC 1.51 A 5 W

Warranty Terms

Warranty Terms 1591618 TracoPower TMPS 05-103 SMPSU 3.3 V DC 1.51 A 5 W

Description

Fully encapsulated miniature AC/DC switching power supply with solder pins
High efficiency in the 5 Watt Power Range (meets the ErP directive)
Approval for the budget range according to EN 60335-1
Input filter according to EN 55022, Class B
Short circuit and overload protection




This text is machine translated.

More interesting products

(*All information is plus legal VAT)