• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMPS 05-148 AC/DC PSU (print) 48 V DC 0.1 A 5 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC PCB power supply TracoPower TMPS 05-148 48 V/DC 104 mA 5 W

  • Output 48 V DC / 0.1 A
  • Power 5 W
  • Solder pins

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264 V AC

Max. output current

0.1 A

Output current (max.) - rounded

100 mA

Min. input voltage

85 V AC

Dim

(L x W x H) 16.3 x 25.4 x 25.4 mm

Output voltage (max.)

48 V DC

Connection

Solder pins

5 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

50 °C

Min. operating temperature (derating)

-25 °C

Weight

17.4 g

Width

25.4 mm

Height

25.4 mm

Length

16.3 mm

Type

TMPS 05-148

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3371546 TracoPower TMPS 05-148 AC/DC PSU (print) 48 V DC 0.1 A 5 W

User & Safety Instructions

User & Safety Instructions 3371546 TracoPower TMPS 05-148 AC/DC PSU (print) 48 V DC 0.1 A 5 W

Warranty Terms

Warranty Terms 3371546 TracoPower TMPS 05-148 AC/DC PSU (print) 48 V DC 0.1 A 5 W

Description

Fully cast miniature AC/DC switched-mode power supply with soldering pins
High efficiency in the 5 W power range (fulfills the ERP-Directive)
Approval for the household sector according to EN 60335-1
Input filter in accordance with EN 55022, class B
Short-circuit and overload protection




This text is machine translated.

More interesting products

(*All information is plus legal VAT)