Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Testing & Power SupplyPower Supply UnitsPSU ComponentsAC/DC PSUs

TracoPower TMR 12-2421WI DC/DC converter 5.0 V DC 1.2 A 12 W

EAN:
Part number:
Item no:
Black Traco Power Voltage Converter 'TMR 12-1212WI', compact with four pins on the underside; for electronic applications.
Black Traco Power Voltage Converter 'TMR 12-1212WI', compact with four pins on the underside; for electronic applications.
TracoPower
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 44.99 / piece)
€ 449.90
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
14-day return policy included
Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Compliance & Certifications
  • Variants
  • Documents & Downloads
  • Description
  • Scope of delivery

Highlights & Details

DC/DC converter, TMR 12WI series

  • Output 5.0 V DC / 1.2 A
  • Power 12 W

Technical specifications

Product type

DC/DC converter

Input voltage (max.)

36 V DC

Max. output current

1.2 A

Output current (max.) - rounded

1.2 A

Min. input voltage

9 V DC

Dim

(L x W x H) 22 x 9.60 x 12 mm

Output voltage (max.)

5.0 V DC

12 W

No. of outputs

2 x

Type

closed

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Weight

7.2 g

Width

9.60 mm

Height

12 mm

Length

22 mm

Type

TMR 12-2421WI

Compliance & Certifications

Certified by EU Garan

Variants(All information include VAT, plus shipping costs)

Input voltage (max.)
Output current (max.) - rounded
Output voltage (max.)
Min. input voltage
 
TracoPower TMR 12-2421WI DC/DC converter 5.0 V DC 1.2 A 12 W
TracoPower TMR 12-2421WI DC/DC converter 5.0 V DC 1.2 A 12 W

3373019

Available soon
Conrad Electronic
This article
36 V DC
1.2 A
5.0 V DC
9 V DC
Minimum order quantity: 10
Multiple: 1

€ 44.99*

TracoPower TMR 12-1210WI DC/DC converter 3.3 V DC 3.0 A 12 W
TracoPower TMR 12-1210WI DC/DC converter 3.3 V DC 3.0 A 12 W

3373006

Available soon
Conrad Electronic
18 V DC
3 A
3.3 V DC
4.5 V DC
Minimum order quantity: 10
Multiple: 1

€ 46.99*

TracoPower TMR 12-1211WI DC/DC converter 5.1 V DC 2.4 A 12 W
TracoPower TMR 12-1211WI DC/DC converter 5.1 V DC 2.4 A 12 W

3373007

Available soon
Conrad Electronic
18 V DC
2.4 A
5.1 V DC
4.5 V DC
Minimum order quantity: 10
Multiple: 1

€ 46.99*

TracoPower TMR 12-1212WI DC/DC converter 12 V DC 1.0 A 12 W
TracoPower TMR 12-1212WI DC/DC converter 12 V DC 1.0 A 12 W

3373008

Available soon
1 Piece(s)Conrad Electronic
18 V DC
1 A
12 V DC
4.5 V DC
Minimum order quantity: 10
Multiple: 1

€ 40.99*

TracoPower TMR 12-1213WI DC/DC converter 15 V DC 0.8 A 12 W
TracoPower TMR 12-1213WI DC/DC converter 15 V DC 0.8 A 12 W

3373009

Available soon
Conrad Electronic
18 V DC
800 mA
15 V DC
4.5 V DC
Minimum order quantity: 10
Multiple: 1

€ 42.99*

TracoPower TMR 12-1215WI DC/DC converter 24 V DC 0.5 A 12 W
TracoPower TMR 12-1215WI DC/DC converter 24 V DC 0.5 A 12 W

3373010

Available soon
Conrad Electronic
18 V DC
500 mA
24 V DC
4.5 V DC
Minimum order quantity: 10
Multiple: 1

€ 37.99*

TracoPower TMR 12-1221WI DC/DC converter 5.0 V DC 1.2 A 12 W
TracoPower TMR 12-1221WI DC/DC converter 5.0 V DC 1.2 A 12 W

3373011

Available soon
Conrad Electronic
18 V DC
1.2 A
5.0 V DC
4.5 V DC
Minimum order quantity: 10
Multiple: 1

€ 44.99*

TracoPower TMR 12-1222WI DC/DC converter 12 V DC 0.5 A 12 W
TracoPower TMR 12-1222WI DC/DC converter 12 V DC 0.5 A 12 W

3373012

Available soon
Conrad Electronic
18 V DC
500 mA
12 V DC
4.5 V DC
Minimum order quantity: 10
Multiple: 1

€ 40.99*

TracoPower TMR 12-1223WI DC/DC converter 15 V DC 0.4 A 12 W
TracoPower TMR 12-1223WI DC/DC converter 15 V DC 0.4 A 12 W

3373013

Available soon
Conrad Electronic
18 V DC
400 mA
15 V DC
4.5 V DC
Minimum order quantity: 10
Multiple: 1

€ 43.99*

TracoPower TMR 12-2410WI DC/DC converter 3.3 V DC 3.0 A 12 W
TracoPower TMR 12-2410WI DC/DC converter 3.3 V DC 3.0 A 12 W

3373014

Available soon
Conrad Electronic
36 V DC
3 A
3.3 V DC
9 V DC
Minimum order quantity: 10
Multiple: 1

€ 40.99*

Documents & Downloads

Datasheet

Datasheet 3373019 TracoPower TMR 12-2421WI DC/DC converter 5.0 V DC 1.2 A 12 W

User & Safety Instructions

User & Safety Instructions 3373019 TracoPower TMR 12-2421WI DC/DC converter 5.0 V DC 1.2 A 12 W

Warranty Terms

Warranty Terms 3373019 TracoPower TMR 12-2421WI DC/DC converter 5.0 V DC 1.2 A 12 W

Description

The TMR 12WI series offers insulated DC/DC converters with 12 watts of power and regulated outputs. This series offers a power density of 4.73 W/cm³ in an ultra-compact SIL-8 metal housing with a base area of 2.0 cm². Efficiency of up to 90% allows a working temperature range of –40° to +65°C without power reduction in convection cooling. Other features include external on/off function and I/O isolation of 1600 VDC. Owing to its very compact dimensions this series is suitable for a number of applications, where space is critical.

This text is machine translated.

Features

  • Ultra-compact housing (SIL-8)
  • 4:1 input ranges
  • Exactly regulated outputs
  • Input/Output insulation 1600 VDC)
  • Protection against overload and short circuit
  • Remote on/off

Scope of delivery

  • 10 pieces

Description

The TMR 12WI series offers insulated DC/DC converters with 12 watts of power and regulated outputs. This series offers a power density of 4.73 W/cm³ in an ultra-compact SIL-8 metal housing with a base area of 2.0 cm². Efficiency of up to 90% allows a working temperature range of –40° to +65°C without power reduction in convection cooling. Other features include external on/off function and I/O isolation of 1600 VDC. Owing to its very compact dimensions this series is suitable for a number of applications, where space is critical.

This text is machine translated.

Features

  • Ultra-compact housing (SIL-8)
  • 4:1 input ranges
  • Exactly regulated outputs
  • Input/Output insulation 1600 VDC)
  • Protection against overload and short circuit
  • Remote on/off

Scope of delivery

  • 10 pieces

More interesting products

(*All information is plus legal VAT)
MEAN WELL RSP-750-24 SMPSU 24 V DC 31.3 A 751.2 W

MEAN WELL RSP-750-24 SMPSU 24 V DC 31.3 A 751.2 W

Conrad Electronic

€ 209.99*
TRU COMPONENTS TC-13496756 Power supply unit 24 V DC 6.5 A 156 W

TRU COMPONENTS TC-13496756 Power supply unit 24 V DC 6.5 A 156 W

Conrad Electronic

€ 20.99*
TRU COMPONENTS TC-13496744 Power supply unit 15 V DC 7 A 105 W

TRU COMPONENTS TC-13496744 Power supply unit 15 V DC 7 A 105 W

Conrad Electronic

€ 16.99*
TRU COMPONENTS TC-13496736 Power supply unit 5 V DC 18 A 90 W

TRU COMPONENTS TC-13496736 Power supply unit 5 V DC 18 A 90 W

Conrad Electronic

€ 17.99*
TRU COMPONENTS TC-13496732 Power supply unit 24 V DC 3.2 A 76.8 W

TRU COMPONENTS TC-13496732 Power supply unit 24 V DC 3.2 A 76.8 W

Conrad Electronic

€ 13.99*
TRU COMPONENTS TC-13496728 Power supply unit 12 V DC 6 A 72 W

TRU COMPONENTS TC-13496728 Power supply unit 12 V DC 6 A 72 W

Conrad Electronic

€ 13.99*
TRU COMPONENTS TC-13496748 Power supply unit 24 V DC 4.5 A 108 W

TRU COMPONENTS TC-13496748 Power supply unit 24 V DC 4.5 A 108 W

Conrad Electronic

€ 15.99*
TRU COMPONENTS TC-13496740 Power supply unit 12 V DC 8.5 A 102 W

TRU COMPONENTS TC-13496740 Power supply unit 12 V DC 8.5 A 102 W

Conrad Electronic

€ 16.99*
TRU COMPONENTS TC-13493664 Power supply unit 24 V DC 2.2 A 52.8 W

TRU COMPONENTS TC-13493664 Power supply unit 24 V DC 2.2 A 52.8 W

Conrad Electronic

€ 11.99*
TRU COMPONENTS TC-13493656 Power supply unit 5 V DC 10 A 50 W

TRU COMPONENTS TC-13493656 Power supply unit 5 V DC 10 A 50 W

Conrad Electronic

€ 13.99*
TRU COMPONENTS TC-13493660 Power supply unit 12 V DC 4.2 A 50.4 W

TRU COMPONENTS TC-13493660 Power supply unit 12 V DC 4.2 A 50.4 W

Conrad Electronic

€ 12.99*
TRU COMPONENTS TC-13496752 Power supply unit 12 V DC 12.5 A 150 W

TRU COMPONENTS TC-13496752 Power supply unit 12 V DC 12.5 A 150 W

Conrad Electronic

€ 20.99*
MEAN WELL IRM-20-12 AC/DC PSU (print) 12 V DC 1.8 A 21.6 W

MEAN WELL IRM-20-12 AC/DC PSU (print) 12 V DC 1.8 A 21.6 W

Conrad Electronic

€ 10.99*
MEAN WELL IRM-20-24 AC/DC PSU (print) 24 V DC 0.9 A 21.6 W

MEAN WELL IRM-20-24 AC/DC PSU (print) 24 V DC 0.9 A 21.6 W

Conrad Electronic

€ 10.99*
MEAN WELL IRM-20-5 AC/DC PSU (print) 5 V DC 4 A 20 W

MEAN WELL IRM-20-5 AC/DC PSU (print) 5 V DC 4 A 20 W

Conrad Electronic

€ 10.99*
MEAN WELL RPS-120S-12 SMPSU 12 V DC 9.5 A 114 W

MEAN WELL RPS-120S-12 SMPSU 12 V DC 9.5 A 114 W

Conrad Electronic

€ 35.99*
MEAN WELL RS-25-5 SMPSU 5 V DC 5 A 25 W

MEAN WELL RS-25-5 SMPSU 5 V DC 5 A 25 W

Conrad Electronic

€ 11.99*
MEAN WELL LPP-100-24 SMPSU 24 V DC 4.2 A 100 W

MEAN WELL LPP-100-24 SMPSU 24 V DC 4.2 A 100 W

Conrad Electronic

€ 38.99*
MEAN WELL PT-45C SMPSU 43 W

MEAN WELL PT-45C SMPSU 43 W

Conrad Electronic

€ 18.99*
MEAN WELL RS-15-5 SMPSU 5 V DC 3 A 15 W

MEAN WELL RS-15-5 SMPSU 5 V DC 3 A 15 W

Conrad Electronic

€ 9.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list