• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMR 2-0515WISM DC/DC converter (SMD) 83 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (SMD)

Type

TMR 2WISM

Min. input voltage

4.5 V DC

Input voltage (max.)

12 V DC

No. of outputs

1 x

Max. output current

83 mA

Output current (max.) - rounded

83 mA

Efficiency (max.)

84 %

2 W

Insulation voltage

1500 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

80 °C

Dim

(L x W x H) 19 x 15.40 x 8.70 mm

Height

8.70 mm

Length

19 mm

Width

15.40 mm

RoHS-compliant

Yes

Output voltage (max.)

24.0 V DC

Output voltage (min.)

24.0 V DC

Weight

3.50 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2196029 TracoPower TMR 2-0515WISM DC/DC converter (SMD) 83 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 2196029 TracoPower TMR 2-0515WISM DC/DC converter (SMD) 83 mA 2 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)