• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TON 15-2411 DC/DC converter (print) 24 V DC 5 V DC 3 A 15 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TON 15-2411

Nominal voltage

24 V DC

Min. input voltage

18 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

3 A

Output current (max.) - rounded

3 A

Efficiency (max.)

87 %

15 W

Insulation voltage

2250 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 23.88 x 27.94 x 13.7 mm

Height

13.7 mm

Length

23.88 mm

Width

27.94 mm

Output voltage (max.)

5 V DC

Output voltage (min.)

5 V DC

Weight

10.5 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3371431 TracoPower TON 15-2411 DC/DC converter (print) 24 V DC 5 V DC 3 A 15 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 3371431 TracoPower TON 15-2411 DC/DC converter (print) 24 V DC 5 V DC 3 A 15 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3371431 TracoPower TON 15-2411 DC/DC converter (print) 24 V DC 5 V DC 3 A 15 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3371431 TracoPower TON 15-2411 DC/DC converter (print) 24 V DC 5 V DC 3 A 15 W No. of outputs: 1 x Content 1 pc(s)

Description

Compact 15 W converter with 2:1 input, open frame construction with industry standard pins, design in through-hole technology, I/O insulation 2250 V/DC, external on/off.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)