There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
85 V AC
264 V AC
3.3 A
3.3 A
80 W
Adjustable
24 V DC
1 x
Screw terminal
(L x W x H) 96.5 x 63 x 90 mm
360 g
28.8 V DC
24 V DC
+70 °C
+50 °C
-25 °C
TPC 080-124
1 pc(s)
Adjustable voltage output
63 mm
90 mm
96.5 mm
TPC 080-124
87 %
Certified by EU Garan
Datasheet 1083048 TracoPower TPC 080-124 Rail mounted PSU (DIN) 24 V DC 3.3 A 80 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1083048 TracoPower TPC 080-124 Rail mounted PSU (DIN) 24 V DC 3.3 A 80 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1083048 TracoPower TPC 080-124 Rail mounted PSU (DIN) 24 V DC 3.3 A 80 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 1083048 TracoPower TPC 080-124 Rail mounted PSU (DIN) 24 V DC 3.3 A 80 W No. of outputs:1 x Content 1 pc(s)