
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
TSR 0.5-2425
- Nominal voltage
24 V DC
- Min. input voltage
4.5 V DC
- Input voltage (max.)
9 V DC
- No. of outputs
1 x
- Output voltages
12 V DC
- Max. output current
500 mA
- Output current (max.) - rounded
500 mA
- Efficiency (max.)
91 %
- Enclosure
SIL
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
90 °C
- Dim
(L x W x H) 11.5 x 14.3 x 7.55 mm
- Height
7.55 mm
- Length
11.5 mm
- Width
14.3 mm
- Output voltage (max.)
2.5 V DC
- Output voltage (min.)
2.5 V DC
- Weight
1.95 g
- Content
1 pc(s)
- Type
TSR 0.5-2425
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1511302 TracoPower TSR 0.5-2425 DC/DC converter (print) 24 V DC 12 V DC 500 mA No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1511302 TracoPower TSR 0.5-2425 DC/DC converter (print) 24 V DC 12 V DC 500 mA No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1511302 TracoPower TSR 0.5-2425 DC/DC converter (print) 24 V DC 12 V DC 500 mA No. of outputs: 1 x Content 1 pc(s)
Description
Not insulated converters in the SIL-housing. Permanent short circuit, excellent behavior in the case of input and load change, low standby current.
This text is machine translated.
This text is machine translated.








