• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TSR 0.5-2450 DC/DC converter (print) 24 V DC 5 V DC 500 mA No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TSR 0.5-2450

Nominal voltage

24 V DC

Min. input voltage

4.5 V DC

Input voltage (max.)

9 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

500 mA

Output current (max.) - rounded

500 mA

Efficiency (max.)

94 %

Enclosure

SIL

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

90 °C

Dim

(L x W x H) 11.5 x 14.3 x 7.55 mm

Height

7.55 mm

Length

11.5 mm

Width

14.3 mm

Output voltage (max.)

5 V DC

Output voltage (min.)

5 V DC

Weight

1.95 g

Content

1 pc(s)

Type

TSR 0.5-2450

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1511306 TracoPower TSR 0.5-2450 DC/DC converter (print) 24 V DC 5 V DC 500 mA No. of outputs: 1 x Content 1 pc(s)

Datasheet 1511306 TracoPower TSR 0.5-2450 DC/DC converter (print) 24 V DC 5 V DC 500 mA No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1511306 TracoPower TSR 0.5-2450 DC/DC converter (print) 24 V DC 5 V DC 500 mA No. of outputs: 1 x Content 1 pc(s)

Description

Not insulated converters in the SIL-housing. Permanent short circuit, excellent behavior in the case of input and load change, low standby current.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)