• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TSR 1-2433SM DC/DC converter (SMD) 24 V DC 15 V DC 1 A No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (SMD)

Type

TSR 1-2433SM

Nominal voltage

24 V DC

Min. input voltage

18 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

15 V DC

Max. output current

1 A

Output current (max.) - rounded

1 A

Efficiency (max.)

91 %

Enclosure

SMD

Connection

SMD

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 15.2 x 11.8 x 7.6 mm

Height

7.6 mm

Length

15.2 mm

Width

11.8 mm

Output voltage (max.)

3.3 V DC

Output voltage (min.)

3.3 V DC

Weight

1.7 g

Content

1 pc(s)

Type

TSR 1-2433 SM

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1511323 TracoPower TSR 1-2433SM DC/DC converter (SMD) 24 V DC 15 V DC 1 A No. of outputs: 1 x Content 1 pc(s)

Datasheet 1511323 TracoPower TSR 1-2433SM DC/DC converter (SMD) 24 V DC 15 V DC 1 A No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1511323 TracoPower TSR 1-2433SM DC/DC converter (SMD) 24 V DC 15 V DC 1 A No. of outputs: 1 x Content 1 pc(s)

Description

Not insulated converters in the compact SMD housing. Short-circuit proof, no heat sink required, excellent behavior in the case of input and load change, low standby current.

This text is machine translated.

What kind of DC/DC Converters are you looking for?