• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TSR 1-0518SM DC/DC converter (SMD) 5 V DC 12 V DC 1 A No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (SMD)

Type

TSR 1-0518SM

Nominal voltage

5 V DC

Min. input voltage

9 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

12 V DC

Max. output current

1 A

Output current (max.) - rounded

1 A

Efficiency (max.)

82 %

Enclosure

SMD

Connection

SMD

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 15.2 x 11.8 x 7.6 mm

Height

7.6 mm

Length

15.2 mm

Width

11.8 mm

Output voltage (max.)

1.8 V DC

Output voltage (min.)

1.8 V DC

Weight

1.7 g

Content

1 pc(s)

Type

TSR 1-0518 SM

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1511314 TracoPower TSR 1-0518SM DC/DC converter (SMD) 5 V DC 12 V DC 1 A No. of outputs: 1 x Content 1 pc(s)

Datasheet 1511314 TracoPower TSR 1-0518SM DC/DC converter (SMD) 5 V DC 12 V DC 1 A No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1511314 TracoPower TSR 1-0518SM DC/DC converter (SMD) 5 V DC 12 V DC 1 A No. of outputs: 1 x Content 1 pc(s)

Description

Not insulated converters in the compact SMD housing. Short-circuit proof, no heat sink required, excellent behavior in the case of input and load change, low standby current.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)