• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TSR 1-48120WI DC/DC converter (print) 1 A 12 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TSR 1-48120WI

Min. input voltage

17 V DC

Input voltage (max.)

72 V DC

No. of outputs

1 x

Max. output current

1 A

Output current (max.) - rounded

1 A

Efficiency (max.)

93 %

12 W

Connection

Solder pins

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

80 °C

Dim

(L x W x H) 8.6 x 12.1 x 17.5 mm

Height

17.5 mm

Length

8.6 mm

Width

12.1 mm

RoHS-compliant

Yes

Output voltage (max.)

12.0 V DC

Output voltage (min.)

12.0 V DC

Weight

5.5 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2300286 TracoPower TSR 1-48120WI DC/DC converter (print) 1 A 12 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 2300286 TracoPower TSR 1-48120WI DC/DC converter (print) 1 A 12 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2300286 TracoPower TSR 1-48120WI DC/DC converter (print) 1 A 12 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)