• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend 3 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black TS3TSJ35T3

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 135.00 / piece)
€ 135.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

3.5" external hard drive

Memory capacity

3 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Formatted according to

MacOS

Windows

Linux

Width

44 mm

Height

172 mm

Depth

152 mm

Weight

1.04 kg

Dim

(W x H x D) 44 x 172 x 152 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1327488 Transcend 3 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black TS3TSJ35T3

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.