• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend SSD370S 256 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail TS256GSSD370S

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend 256GB 2.5" SATA III SSD370S

  • 256 GB storage capacity
  • SATA III 6 Gb/s
  • Durable thanks to MLC NAND flash
  • High-quality aluminium enclosure
  • Exclusive Software SSD Scope & System clone tool
  • Also suitable for ultra-books, 6,8mm height
  • Energy-saving, Devs Leep
  • This text is machine translated.

Technical specifications

Product type

2.5" (6.35 cm) internal SSD

Series

SSD370S

Format

2.5 inch

Form factor

6.35 cm (2.5")

Interfaces

SATA 6 Gbps

Memory capacity

256 GB

Reading

560 MBps

Writing

320 MBps

IOPS read speed (max.)

70000 IOPS

IOPS write speed (max.)

70000 IOPS

Features

Aluminium enclosure

Design height

7 mm

Width

70 mm

Height

7 mm

Depth

100 mm

Type

Retail

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

Chip set

TS6500

Weight

58 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1416362 Transcend SSD370S 256 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail TS256GSSD370S

Warranty Terms

Warranty Terms 1416362 Transcend SSD370S 256 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail TS256GSSD370S

Description

SATA III SSD 6Gb/s370S
You can get the speed! Transcend's 370S SSD with SATA III 6 Gb/s offers very fast speeds, up to 1 TB storage space, is very light, resistant to shock and vibration and supports power saving device sleep mode. Thus you can achieve even while traveling on the laptop in a high performance and experience a smooth and delay-free working.

More space for storing
In addition to their high transfer speeds, the SSD 32GB370S with capacities of up to 1 TB and saves you the effort to also plenty of space and herkopieren or deleting files. Even large multimedia files can be processed in seconds.

Efficient & fast
The SSD 370S supports the SATA device Sleep Mode (devs leep) and extends the battery life of your laptop when the SSD is not addressed. The devs leep ultra-low power status leads to greater saving battery power than, for example, the standby mode, because the SATA interface completely switched off. With a remarkable response time of below 20 ms, the computer can still be quickly put back into operation.

Highest reliability
The SSD370S offers you an efficient garbage collection and recycling system. The integrated Wear Levelling as well as the ECC error correction enable a reliable data transfer and extend the life of the SSD 370P. To enable an easy and uncomplicated upgrading your computer, contains the SSD Scope software in addition the system clone tool, which allows you to reinstall your software saves.

More control with SSD scope
To ensure that your SSD370S fast, clean and error-free functioning, we offer you the possibility, the SSD Scope software completely free. With this tool, you can use the health condition with the help of the s.m.a.r.t. Technology monitor and the TRIM command in the operating system to enable an optimal writing speed of the SSD to ensure long-term. You can also use the firmware of your SSD via SSD scope to the latest level.

This text is machine translated.

Scope of delivery

  • SSD.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.