
Number
Transcend 512GB 2.5" SATA III SSD370S
Highlights & Details
- 512 GB storage capacity
- SATA III 6 Gb/s
- Durable thanks to MLC NAND flash
- High-quality aluminium enclosure
- Exclusive Software SSD Scope & System clone tool
- Also suitable for ultra-books, 6,8mm height
- Energy-saving, Devs Leep
- This text is machine translated.
Technical specifications
- Product type
2.5" (6.35 cm) internal SSD
- Series
SSD370S
- Format
2.5 inch
- Form factor
6.35 cm (2.5")
- Interfaces
SATA 6 Gbps
- Memory capacity
512 GB
- Reading
560 MBps
- Writing
450 MBps
- IOPS read speed (max.)
75000 IOPS
- IOPS write speed (max.)
75000 IOPS
- Features
Aluminium enclosure
- Design height
7 mm
- Width
70 mm
- Height
7 mm
- Depth
100 mm
- Type
Retail
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- Chip set
TS6500
- Weight
58 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1416363 Transcend SSD370S 512 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail TS512GSSD370S
User & Safety Instructions
User & Safety Instructions 1416363 Transcend SSD370S 512 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail TS512GSSD370S
Warranty Terms
Warranty Terms 1416363 Transcend SSD370S 512 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail TS512GSSD370S
Description
You can get the speed! Transcend's 370S SSD with SATA III 6 Gb/s offers very fast speeds, up to 1 TB storage space, is very light, resistant to shock and vibration and supports power saving device sleep mode. Thus you can achieve even while traveling on the laptop in a high performance and experience a smooth and delay-free working.
More space for storing
In addition to their high transfer speeds, the SSD 32GB370S with capacities of up to 1 TB and saves you the effort to also plenty of space and herkopieren or deleting files. Even large multimedia files can be processed in seconds.
Efficient & fast
The SSD 370S supports the SATA device Sleep Mode (devs leep) and extends the battery life of your laptop when the SSD is not addressed. The devs leep ultra-low power status leads to greater saving battery power than, for example, the standby mode, because the SATA interface completely switched off. With a remarkable response time of below 20 ms, the computer can still be quickly put back into operation.
Highest reliability
The SSD370S offers you an efficient garbage collection and recycling system. The integrated Wear Levelling as well as the ECC error correction enable a reliable data transfer and extend the life of the SSD 370P. To enable an easy and uncomplicated upgrading your computer, contains the SSD Scope software in addition the system clone tool, which allows you to reinstall your software saves.
More control with SSD scope
To ensure that your SSD370S fast, clean and error-free functioning, we offer you the possibility, the SSD Scope software completely free. With this tool, you can use the health condition with the help of the s.m.a.r.t. Technology monitor and the TRIM command in the operating system to enable an optimal writing speed of the SSD to ensure long-term. You can also use the firmware of your SSD via SSD scope to the latest level.
This text is machine translated.
Scope of delivery
- SSD.








